Bott 5 Drawer Wheeled

Subtotal (1 unit)*

£1,306.08

(exc. VAT)

£1,567.30

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,306.08

*price indicative

RS Stock No.:
658-871
Mfr. Part No.:
16927151.11
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Tool Chests & Tool Cabinet

Number of Drawers

5

Wheeled

Yes

Length

6mm

Width

1300 mm

Height

980mm

Sub Type

Trolley

Load Capacity

200kg

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott maintenance trolley with five drawers is designed to streamline your workspace, combining functionality with robust construction. Featuring a fully welded steel housing, it offers a practical solution for both storage and mobility, tailored for demanding environments. Its independent storage sections and durable powder-coated surfaces not only ensure longevity but also present a professional appearance. With generous drawer capacity and configuration, this trolley facilitates easy access to tools and equipment, promoting efficiency in maintenance tasks. The addition of a multiplex top enhances versatility, making it an indispensable asset for workshops and service areas.

Constructed from robust sheet steel for exceptional durability

Includes five fully extending drawers for optimal storage and accessibility

Drawer load capacity of 50 kg, perfect for heavy duty use

Two independent storage sections allow for organised separation of tools

Features 125mm diameter castors for smooth manoeuvrability

Finished in RAL 5010 gentian blue and RAL 7035 light grey for a stylish look

Beech multiplex worktop serves as a functional work surface

The cupboard section includes a reinforced door with a 75 kg shelf load capacity

Drawer heights are strategically designed to accommodate a variety of tools

Designed with push pull handles for ease of use and movement