Subtotal (1 unit)*
£1,351.92
(exc. VAT)
£1,622.30
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,351.92 |
*price indicative
- RS Stock No.:
- 658-870
- Mfr. Part No.:
- 16927158.19
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Tool Chests & Tool Cabinet | |
| Number of Drawers | 7 | |
| Wheeled | Yes | |
| Length | 550mm | |
| Width | 1300 mm | |
| Height | 965mm | |
| Sub Type | Trolley | |
| Load Capacity | 200kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Tool Chests & Tool Cabinet | ||
Number of Drawers 7 | ||
Wheeled Yes | ||
Length 550mm | ||
Width 1300 mm | ||
Height 965mm | ||
Sub Type Trolley | ||
Load Capacity 200kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott verso maintenance trolley is crafted for efficient organisation and mobility in both commercial and workshop environments. This robust trolley combines seven fully welded steel drawers with an independent cupboard section, allowing you to neatly store tools and materials while ensuring easy access. The trolley features push-pull handles and 125mm diameter castors, making it effortless to manoeuvre in tight spaces. Finished in durable powder coat paint, the trolley comes in a sophisticated anthracite grey and light grey palette, ensuring it not only performs well but looks professional. With a total weight load capacity of 50kg in each drawer and 75kg for the shelf, it offers an ideal storage solution for heavy-duty applications. Designed with practicality in mind, the trolleys size fits comfortably within most working environments, promoting efficiency and organisation.
Seven fully extension drawers provide ample storage space and easy access to tools
Each drawer can support up to 50kg, ideal for heavy tools and equipment
The cupboard section includes a reinforced door and a galvanised steel shelf that can hold 75kg
Robust, fully welded steel construction ensures longevity and strength
Smooth push pull handles and 125mm castors enhance manoeuvrability, making it easy to relocate
Finished in high quality powder coating for durability and a professional look
Compact dimensions fit well in various working environments, aiding in space management

