LAG Grey Aluminium High Temperature Trolley Wheel, 400kg
- RS Stock No.:
- 837-1325
- Mfr. Part No.:
- 39024CC
- Brand:
- LAG
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 837-1325
- Mfr. Part No.:
- 39024CC
- Brand:
- LAG
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LAG | |
| Wheel Diameter | 140mm | |
| Wheel Width | 50mm | |
| Load Capacity | 400kg | |
| Tyre Material | Aluminium | |
| Features | High Temperature | |
| Hub Bearing Type | Ball Bearing | |
| Bore Length | 60mm | |
| Colour | Grey | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand LAG | ||
Wheel Diameter 140mm | ||
Wheel Width 50mm | ||
Load Capacity 400kg | ||
Tyre Material Aluminium | ||
Features High Temperature | ||
Hub Bearing Type Ball Bearing | ||
Bore Length 60mm | ||
Colour Grey | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- IT
