10kΩ, Through Hole Trimmer Potentiometer 0.5W Top Adjust Vishay, T73

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
850-9653
Mfr. Part No.:
T73YP103KT20
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Maximum Resistance

10kΩ

Mounting Type

Through Hole

Number of Turns

1

Orientation

Top Adjust

Power Rating

0.5W

Series

T73

Termination Style

PC Pin

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Length

6.6mm

Shaft Diameter

3 mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

COO (Country of Origin):
MX

Vishay T73 Series


Vishay T73 series are fully sealed single turn trimmers designed for a wide range of industrial applications.

Industrial grade
Fully sealed
Miniature package
Rotor designed for automatic machine adjust interface
Withstands harsh environments