5kΩ, Through Hole Trimmer Potentiometer 0.5W Side Adjust Bourns, 3299

Discontinued
Packaging Options:
RS Stock No.:
796-5036
Mfr. Part No.:
3299P-1-502LF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Maximum Resistance

5kΩ

Mounting Type

Through Hole

Number of Turns

25

Orientation

Side Adjust

Power Rating

0.5W

Series

3299

Termination Style

Solder Pin

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Shaft Diameter

2.29 mm

Length

10.03mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

COO (Country of Origin):
CR

10mm 3/8 in. 500mW Side Adjust 3299P Series


Bourns® 3299P 3/8" Square Multiturn Cermet Trimming Potentiometer (Trimpot®)

Multi-contact wiper - low noise, high stability
Sealed to withstand immersion board washing
Moulded body with built in stand-offs
Wiper idles at end of travel
Suitable for 0.1in grid pitch