500kΩ, SMD Trimmer Potentiometer 0.25W Side Adjust Bourns, 3214

Discontinued
Packaging Options:
RS Stock No.:
796-4970
Mfr. Part No.:
3214J-1-504E
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Maximum Resistance

500kΩ

Mounting Type

Surface Mount

Number of Turns

5

Orientation

Side Adjust

Power Rating

0.25W

Series

3214

Termination Style

J-Hook

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Shaft Diameter

1.5 mm

Length

4.8mm

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+150°C

COO (Country of Origin):
CR

5-Turn 250mW 4mm Sealed 3214J Series


Bourns® 3214J Series 4mm Sealed 5-Turn Trimpot® Trimming Potentiometer

Miniature (nominal 4mm square case size)
Excellent mounting efficiency
Suitable for flow/reflow soldering/hand solder
Straight slot side adjuster
Meets standard EIA and EIAJ footprint


Multi-Turn Surface Mount Trimmers