100Ω, SMD Trimmer Potentiometer 0.25W Side Adjust Bourns, 3214
- RS Stock No.:
- 796-4920P
- Mfr. Part No.:
- 3214J-1-101E
- Brand:
- Bourns
Subtotal 1 unit (supplied on a continuous strip)*
£1.94
(exc. VAT)
£2.33
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 63 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £1.94 |
*price indicative
- RS Stock No.:
- 796-4920P
- Mfr. Part No.:
- 3214J-1-101E
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bourns | |
Maximum Resistance | 100Ω | |
Mounting Type | Surface Mount | |
Number of Turns | 5 | |
Orientation | Side Adjust | |
Power Rating | 0.25W | |
Series | 3214 | |
Termination Style | J-Hook | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Length | 4.8mm | |
Shaft Diameter | 1.5 mm | |
Minimum Operating Temperature | -65°C | |
Maximum Operating Temperature | +150°C | |
Select all | ||
---|---|---|
Brand Bourns | ||
Maximum Resistance 100Ω | ||
Mounting Type Surface Mount | ||
Number of Turns 5 | ||
Orientation Side Adjust | ||
Power Rating 0.25W | ||
Series 3214 | ||
Termination Style J-Hook | ||
Tolerance ±10% | ||
Temperature Coefficient ±100ppm/°C | ||
Length 4.8mm | ||
Shaft Diameter 1.5 mm | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature +150°C | ||
- COO (Country of Origin):
- CR
5-Turn 250mW 4mm Sealed 3214J Series
Bourns® 3214J Series 4mm Sealed 5-Turn Trimpot® Trimming Potentiometer
Miniature (nominal 4mm square case size)
Excellent mounting efficiency
Suitable for flow/reflow soldering/hand solder
Straight slot side adjuster
Meets standard EIA and EIAJ footprint
Excellent mounting efficiency
Suitable for flow/reflow soldering/hand solder
Straight slot side adjuster
Meets standard EIA and EIAJ footprint
Multi-Turn Surface Mount Trimmers