200kΩ, SMD Trimmer Potentiometer 0.25W Side Adjust Bourns, 3224
- RS Stock No.:
- 796-4712
- Mfr. Part No.:
- 3224J-1-204E
- Brand:
- Bourns
Discontinued
- RS Stock No.:
- 796-4712
- Mfr. Part No.:
- 3224J-1-204E
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Maximum Resistance | 200kΩ | |
| Mounting Type | Surface Mount | |
| Number of Turns | 12 | |
| Orientation | Side Adjust | |
| Power Rating | 0.25W | |
| Series | 3224 | |
| Termination Style | J-Hook | |
| Tolerance | ±10% | |
| Temperature Coefficient | ±100ppm/°C | |
| Shaft Diameter | 1.5 mm | |
| Length | 4.8mm | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | +150°C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Maximum Resistance 200kΩ | ||
Mounting Type Surface Mount | ||
Number of Turns 12 | ||
Orientation Side Adjust | ||
Power Rating 0.25W | ||
Series 3224 | ||
Termination Style J-Hook | ||
Tolerance ±10% | ||
Temperature Coefficient ±100ppm/°C | ||
Shaft Diameter 1.5 mm | ||
Length 4.8mm | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature +150°C | ||
- COO (Country of Origin):
- CR
12-Turn 250mW 4mm 3224J Series Side Adjust
Bourns Standard 3224J Series side adjust SMD Trimpot® trimming potentiometer with a power rating @ 70 °C of 0.25W. The 3224J series cermet trimmer features a flush adjustment screw, a pick and place centring design for automated placement compatibility and is Sealed to withstand standard board wash processing.
Miniature (nominal 4mm square case size)
Excellent mounting efficiency
Suitable for flow/reflow soldering/hand solder
Meets standard EIA and EIAJ footprint
Low CRV - 1%
Excellent mounting efficiency
Suitable for flow/reflow soldering/hand solder
Meets standard EIA and EIAJ footprint
Low CRV - 1%
Multi-Turn Surface Mount Trimmers
