20Ω, Through Hole Trimmer Potentiometer 0.75W Side Adjust Bourns, 3006

Bulk discount available

Subtotal (1 unit)*

£1.71

(exc. VAT)

£2.05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 41 unit(s) ready to ship
  • Plus 250 unit(s) shipping from 05 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£1.71
10 - 49£1.59
50 - 99£1.50
100 - 249£1.41
250 +£1.28

*price indicative

Packaging Options:
RS Stock No.:
787-0730
Distrelec Article No.:
301-93-835
Mfr. Part No.:
3006P-1-200LF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Maximum Resistance

20Ω

Mounting Type

Through Hole

Number of Turns

15

Orientation

Side Adjust

Power Rating

0.75W

Series

3006

Termination Style

Pin

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Length

20.57mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

COO (Country of Origin):
TW

19mm ( in.) 750mW Rectangular End Adjust 3006 Series Standard


Bourns Standard 3006P Series 19mm ( in.) rectangular end adjust cermet trimmer with a power rating @ 70°C of 750mW. The 3006P series cermet trimmer’s wiper idles at the end of its travel and is sealed to withstand immersion board washing.

Nominal 15 turn Adjustment Angle
Panel mounting adaptor available, stock no. 107-6878

Related links