5kΩ, Through Hole Trimmer Potentiometer 1W Top Adjust Bourns, 3290
- RS Stock No.:
- 773-2726
- Mfr. Part No.:
- 3290W-1-502
- Brand:
- Bourns
Bulk discount available
Subtotal (1 unit)*
£32.67
(exc. VAT)
£39.20
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 47 unit(s) shipping from 28 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £32.67 |
| 5 - 9 | £30.71 |
| 10 - 24 | £28.75 |
| 25 - 49 | £26.79 |
| 50 + | £24.18 |
*price indicative
- RS Stock No.:
- 773-2726
- Mfr. Part No.:
- 3290W-1-502
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Maximum Resistance | 5kΩ | |
| Mounting Type | Through Hole | |
| Number of Turns | 25 | |
| Orientation | Top Adjust | |
| Power Rating | 1W | |
| Series | 3290 | |
| Termination Style | Solder Pin | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±50ppm/°C | |
| Length | 9.53mm | |
| Shaft Diameter | 1.52 mm | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | +150°C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Maximum Resistance 5kΩ | ||
Mounting Type Through Hole | ||
Number of Turns 25 | ||
Orientation Top Adjust | ||
Power Rating 1W | ||
Series 3290 | ||
Termination Style Solder Pin | ||
Tolerance ±5% | ||
Temperature Coefficient ±50ppm/°C | ||
Length 9.53mm | ||
Shaft Diameter 1.52 mm | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature +150°C | ||
- COO (Country of Origin):
- MX
3/8" Square Trimpot® Trimming Potentiometer - 3290 Series
3290 Series Multi-turn Trimpot® trimming potentiometers for a variety of circuit adjustments in all types of electronic equipment. Applications for the 3290 series include measuring linear distance, angles or rotations in production equipment, industrial test and measurement equipment, and medical equipment.
Wirewound element
Sealed for board washing
Industrial Standard
Listed on the QPL for style R24 per MIL-R-27208 and RTR per High-Rel MIL-R-39015
Sealed for board washing
Industrial Standard
Listed on the QPL for style R24 per MIL-R-27208 and RTR per High-Rel MIL-R-39015
