200kΩ, Through Hole Trimmer Potentiometer 0.75W Side Adjust Bourns, 3006

Discontinued
Packaging Options:
RS Stock No.:
743-2265
Mfr. Part No.:
3006P-7-204LF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Maximum Resistance

200kΩ

Mounting Type

Through Hole

Number of Turns

15

Orientation

Side Adjust

Power Rating

0.75W

Series

3006

Termination Style

Pin

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Length

19.05mm

Shaft Diameter

2.36 mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

19mm (3/4in.) 750mW Rectangular End Adjust 3006 Series ( Transparent )


Bourns Transparent 3006P Series 19mm ( in.) rectangular end adjust cermet trimmer with a power rating @ 70°C of 750mW. The 3006P series cermet trimmer’s wiper idles at the end of its travel and is sealed to withstand immersion board washing.

Nominal 15 turn Adjustment Angle
Can be set visually without hook-up and instrumentation
Panel mounting adaptor available, stock no. 107-6878