Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Passive Components
Variable Resistors
Trimmer Potentiometers
20kΩ, SMD Trimmer Potentiometer 0.1W Bottom Adjust Bourns, TC33
RS Stock No.:
691-7106
Mfr. Part No.:
TC33B-1-203E
Brand:
Bourns
View this category
Discontinued product
RS Stock No.:
691-7106
Mfr. Part No.:
TC33B-1-203E
Brand:
Bourns
Technical Reference
Legislation and Compliance
Product Details
Specifications
TC33 - 3 mm SMD Trimming Potentiometer Data Sheet
Datasheet
Group 6
3D
Login to download CAD Models
RoHS Certificate of Compliance
Statement of conformity
100mW 3mm Open Frame TC33B series
Recommended for reflow soldering
Rotor design compatible with pick place and automatic adjustment equipment
3 mm size meets EIA/EIAJ standard trimmer footprint
Bottom adjust only
Attribute
Value
Maximum Resistance
20kΩ
Mounting Type
Surface Mount
Number of Turns
1
Orientation
Bottom Adjust
Power Rating
0.1W
Series
TC33
Termination Style
Solder Pad
Tolerance
±25%
Temperature Coefficient
±250ppm/°C
Length
3mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+100°C