20kΩ, Through Hole Trimmer Potentiometer 0.5W Side Adjust Bourns, 3309

Discontinued
Packaging Options:
RS Stock No.:
691-6844
Mfr. Part No.:
3309W-1-203
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Maximum Resistance

20kΩ

Mounting Type

Through Hole

Number of Turns

1

Orientation

Side Adjust

Power Rating

0.5W

Series

3309

Termination Style

Pin

Tolerance

±25%

Temperature Coefficient

±250ppm/°C

Length

9mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+100°C

Cermet 3309W Side Adjust


Bourns® 3309W Series 9 mm Round Trimpot® Trimming Potentiometer

9 mm Round / Industrial / Open Frame
Cross slot adjustment design
Dust resistant/splash resistant covers
PC board stand-off’s and retention feature