1kΩ, SMD Trimmer Potentiometer 0.25W Top Adjust Bourns, 3269

Bulk discount available

Subtotal (1 unit)*

£4.09

(exc. VAT)

£4.91

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship
  • Plus 60 unit(s) shipping from 05 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£4.09
10 - 24£3.38
25 - 49£3.29
50 - 99£2.97
100 +£2.35

*price indicative

Packaging Options:
RS Stock No.:
691-2555
Distrelec Article No.:
301-93-909
Mfr. Part No.:
3269W-1-102LF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Maximum Resistance

1kΩ

Mounting Type

Surface Mount

Number of Turns

12

Orientation

Top Adjust

Power Rating

0.25W

Series

3269

Termination Style

Gull Wing

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Length

6.35mm

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+150°C

12-Turn 250mW 1/4" 3269W Series


Bourns® 3269W Series 1/4 Square Multiturn Cermet Trimming Potentiometer (Trimpot®)

Stable, infinite resolution cermet element
Vertical and horizontal adjust styles
Compatible with surface mount manufacturing processes


Multi-Turn Surface Mount Trimmers

Related links