10kΩ, Through Hole Trimmer Potentiometer 0.5W Side Adjust Bourns, 3386
- RS Stock No.:
- 522-2558
- Distrelec Article No.:
- 164-34-371
- Mfr. Part No.:
- 3386H-1-103LF
- Brand:
- Bourns
Bulk discount available
Subtotal (1 unit)*
£1.35
(exc. VAT)
£1.62
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 144 unit(s) ready to ship
- Plus 117 unit(s) ready to ship from another location
- Plus 241 unit(s) shipping from 04 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £1.35 |
| 10 - 99 | £1.07 |
| 100 - 499 | £0.94 |
| 500 - 999 | £0.80 |
| 1000 + | £0.75 |
*price indicative
- RS Stock No.:
- 522-2558
- Distrelec Article No.:
- 164-34-371
- Mfr. Part No.:
- 3386H-1-103LF
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Maximum Resistance | 10kΩ | |
| Mounting Type | Through Hole | |
| Number of Turns | 1 | |
| Orientation | Side Adjust | |
| Power Rating | 0.5W | |
| Series | 3386 | |
| Termination Style | Pin | |
| Tolerance | ±10% | |
| Temperature Coefficient | ±100ppm/°C | |
| Shaft Diameter | 3.15 mm | |
| Length | 9.53mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Maximum Resistance 10kΩ | ||
Mounting Type Through Hole | ||
Number of Turns 1 | ||
Orientation Side Adjust | ||
Power Rating 0.5W | ||
Series 3386 | ||
Termination Style Pin | ||
Tolerance ±10% | ||
Temperature Coefficient ±100ppm/°C | ||
Shaft Diameter 3.15 mm | ||
Length 9.53mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
3386H Side Adjust


Single Turn 10mm Cermet
Bourns® 3386 3/8" Square Single Turn Cermet Trimming Potentiometer (Trimpot®)
Wide choice of styles including finger adjust
Sealed to withstand immersion board washing
Moulded body with built-in PCB stand-offs
Sealed to withstand immersion board washing
Moulded body with built-in PCB stand-offs
