1kΩ, Through Hole Trimmer Potentiometer 0.5W Top Adjust Bourns, 3296
- RS Stock No.:
- 522-0063
- Distrelec Article No.:
- 164-00-746
- Mfr. Part No.:
- 3296Y-1-102LF
- Brand:
- Bourns
Bulk discount available
Subtotal (1 unit)*
£1.74
(exc. VAT)
£2.09
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 128 unit(s) ready to ship from another location
- Plus 216 unit(s) shipping from 04 December 2025
- Plus 200 unit(s) shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £1.74 |
| 10 - 24 | £1.57 |
| 25 - 49 | £1.44 |
| 50 - 99 | £1.32 |
| 100 + | £1.04 |
*price indicative
- RS Stock No.:
- 522-0063
- Distrelec Article No.:
- 164-00-746
- Mfr. Part No.:
- 3296Y-1-102LF
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Maximum Resistance | 1kΩ | |
| Mounting Type | Through Hole | |
| Number of Turns | 25 | |
| Orientation | Top Adjust | |
| Power Rating | 0.5W | |
| Series | 3296 | |
| Termination Style | Pin | |
| Tolerance | ±10% | |
| Temperature Coefficient | ±100ppm/°C | |
| Shaft Diameter | 2.19 mm | |
| Length | 9.53mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Maximum Resistance 1kΩ | ||
Mounting Type Through Hole | ||
Number of Turns 25 | ||
Orientation Top Adjust | ||
Power Rating 0.5W | ||
Series 3296 | ||
Termination Style Pin | ||
Tolerance ±10% | ||
Temperature Coefficient ±100ppm/°C | ||
Shaft Diameter 2.19 mm | ||
Length 9.53mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
3296 Square Trimpot
Top and side adjustable multi-turn cermet trimming linear potentiometers, 9.53 mm
Narrow house - high packing density
Sealed to clear soaking and cleaning of the printed circuit board
Moulded body with built-in feet
Large screw slot for easier adjustment
The contact arm is unloaded in the end positions
Fits 2.54mm module distance
Narrow house - high packing density
Sealed to clear soaking and cleaning of the printed circuit board
Moulded body with built-in feet
Large screw slot for easier adjustment
The contact arm is unloaded in the end positions
Fits 2.54mm module distance


