1MΩ, Through Hole Trimmer Potentiometer 0.25W Top Adjust Bourns, 3266
- RS Stock No.:
- 521-9215
- Mfr. Part No.:
- 3266W-1-105LF
- Brand:
- Bourns
Bulk discount available
Subtotal (1 unit)*
£2.90
(exc. VAT)
£3.48
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 412 unit(s) ready to ship
- Plus 7 unit(s) ready to ship from another location
- Plus 85 unit(s) shipping from 04 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £2.90 |
| 10 - 24 | £2.74 |
| 25 - 49 | £2.47 |
| 50 - 99 | £2.29 |
| 100 + | £2.06 |
*price indicative
- RS Stock No.:
- 521-9215
- Mfr. Part No.:
- 3266W-1-105LF
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Maximum Resistance | 1MΩ | |
| Mounting Type | Through Hole | |
| Number of Turns | 12 | |
| Orientation | Top Adjust | |
| Power Rating | 0.25W | |
| Series | 3266 | |
| Termination Style | Pin | |
| Tolerance | ±10% | |
| Temperature Coefficient | ±100ppm/°C | |
| Shaft Diameter | 1.78 mm | |
| Length | 6.71mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +150°C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Maximum Resistance 1MΩ | ||
Mounting Type Through Hole | ||
Number of Turns 12 | ||
Orientation Top Adjust | ||
Power Rating 0.25W | ||
Series 3266 | ||
Termination Style Pin | ||
Tolerance ±10% | ||
Temperature Coefficient ±100ppm/°C | ||
Shaft Diameter 1.78 mm | ||
Length 6.71mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +150°C | ||
6mm in. 250mW Top Adjust 3266W Series
Bourns® 3266 Series 1/4" Square Multiturn Cermet Trimming Potentiometer (Trimpot®)
Small size - high packing density
Sealed to withstand immersion board washing
Double chevron shaft seal
Moulded body with built in stand-offs
Wiper idles at ends of travel
Sealed to withstand immersion board washing
Double chevron shaft seal
Moulded body with built in stand-offs
Wiper idles at ends of travel








