5kΩ, Through Hole Trimmer Potentiometer 0.2W Top Adjust Bourns, 3306
- RS Stock No.:
- 488-5322
- Mfr. Part No.:
- 3306P-1-502
- Brand:
- Bourns
Subtotal (1 pack of 10 units)*
£3.79
(exc. VAT)
£4.55
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 50 unit(s) ready to ship
- Plus 50 unit(s) ready to ship from another location
- Plus 1,150 unit(s) shipping from 04 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £0.379 | £3.79 |
*price indicative
- RS Stock No.:
- 488-5322
- Mfr. Part No.:
- 3306P-1-502
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Maximum Resistance | 5kΩ | |
| Mounting Type | Through Hole | |
| Number of Turns | 1 | |
| Orientation | Top Adjust | |
| Power Rating | 0.2W | |
| Series | 3306 | |
| Termination Style | Pin | |
| Tolerance | ±25% | |
| Temperature Coefficient | ±250ppm/°C | |
| Length | 6.81mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +100°C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Maximum Resistance 5kΩ | ||
Mounting Type Through Hole | ||
Number of Turns 1 | ||
Orientation Top Adjust | ||
Power Rating 0.2W | ||
Series 3306 | ||
Termination Style Pin | ||
Tolerance ±25% | ||
Temperature Coefficient ±250ppm/°C | ||
Length 6.81mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +100°C | ||
Cermet 3306P Top Adjust
Bourns® 3306F Series 6mm Round Trimpot® Trimming Potentiometer
Cross slot adjustment
Horizontal mounting system
Dust / splash resistant covers
PC board stand-off's and retention feature
Lead-free terminals
Horizontal mounting system
Dust / splash resistant covers
PC board stand-off's and retention feature
Lead-free terminals
