50kΩ, Panel Mount, Through Hole Trimmer Potentiometer 0.5W Side Adjust Vishay, 43P

Bulk discount available

Subtotal (1 unit)*

£8.39

(exc. VAT)

£10.07

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
  • Plus 60 unit(s) shipping from 28 November 2025
  • Plus 238 unit(s) shipping from 04 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£8.39
5 - 9£8.22
10 - 24£7.13
25 - 49£6.63
50 +£6.29

*price indicative

Packaging Options:
RS Stock No.:
277-0228
Mfr. Part No.:
M43P503KB30T601
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Maximum Resistance

50kΩ

Mounting Type

Panel Mount, Through Hole

Number of Turns

20

Orientation

Side Adjust

Power Rating

0.5W

Series

43P

Termination Style

Pin

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Length

27.81mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

COO (Country of Origin):
MX

19mm ( in.) 500mW Rectangular End Adjust 43P Series Panel Mount


Unique slider block for excellent setability
Multi-finger wiper to minimise CRV
Sealed to withstand immersion board washing
Moulded body with built-in standoffs
Wiper idles at end of travel

Note

Body colour is now blue

Related links