Vishay 64P Series 19 (Electrical), 22 (Mechanical)-Turn Through Hole Trimmer Resistor with Pin Terminations, 100Ω ±10%
- RS Stock No.:
- 183-3334
- Mfr. Part No.:
- M64P101KB40
- Brand:
- Vishay
Discontinued
- RS Stock No.:
- 183-3334
- Mfr. Part No.:
- M64P101KB40
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Maximum Resistance | 100Ω | |
| Number of Turns | 19 (Electrical), 22 (Mechanical) | |
| Mounting Type | Through Hole | |
| Power Rating | 1/2W | |
| Series | 64P | |
| Orientation | Side Adjust | |
| Termination Style | Pin | |
| Length | 9.7mm | |
| Depth | 11mm | |
| Height | 5.2mm | |
| Dimensions | 9.7 x 11 x 5.2mm | |
| Shaft Diameter | 2.2 mm | |
| Tolerance | ±10% | |
| Maximum Operating Temperature | +155°C | |
| Minimum Operating Temperature | -55°C | |
| Temperature Coefficient | ±100ppm/°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Maximum Resistance 100Ω | ||
Number of Turns 19 (Electrical), 22 (Mechanical) | ||
Mounting Type Through Hole | ||
Power Rating 1/2W | ||
Series 64P | ||
Orientation Side Adjust | ||
Termination Style Pin | ||
Length 9.7mm | ||
Depth 11mm | ||
Height 5.2mm | ||
Dimensions 9.7 x 11 x 5.2mm | ||
Shaft Diameter 2.2 mm | ||
Tolerance ±10% | ||
Maximum Operating Temperature +155°C | ||
Minimum Operating Temperature -55°C | ||
Temperature Coefficient ±100ppm/°C | ||
- COO (Country of Origin):
- CZ
Side Adjust 64P Series
Slim body profile, higher packing density
Sealed to withstand immersion board washing
Flame retardant plastic housing
Double chevron shaft seal
Moulded body with built in stand-offs
IC style pins for PCB assembly
Precious metal wiper for set point stability
Sealed to withstand immersion board washing
Flame retardant plastic housing
Double chevron shaft seal
Moulded body with built in stand-offs
IC style pins for PCB assembly
Precious metal wiper for set point stability






