Vishay 64X Series 19 (Electrical), 22 (Mechanical)-Turn Through Hole Trimmer Resistor with Pin Terminations, 500Ω ±10%
- RS Stock No.:
- 183-3306
- Mfr. Part No.:
- M64X501KB40
- Brand:
- Vishay
Bulk discount available
Subtotal (1 unit)*
£2.71
(exc. VAT)
£3.25
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 38 unit(s) ready to ship
- Plus 72 unit(s) shipping from 04 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £2.71 |
| 10 - 24 | £2.38 |
| 25 - 49 | £2.01 |
| 50 - 99 | £1.90 |
| 100 + | £1.76 |
*price indicative
- RS Stock No.:
- 183-3306
- Mfr. Part No.:
- M64X501KB40
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Maximum Resistance | 500Ω | |
| Number of Turns | 19 (Electrical), 22 (Mechanical) | |
| Mounting Type | Through Hole | |
| Power Rating | 1/2W | |
| Series | 64X | |
| Orientation | Side Adjust | |
| Termination Style | Pin | |
| Length | 11mm | |
| Depth | 5mm | |
| Height | 9.8mm | |
| Dimensions | 11 x 5 x 9.8mm | |
| Shaft Diameter | 2.2 mm | |
| Tolerance | ±10% | |
| Maximum Operating Temperature | +155°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Maximum Resistance 500Ω | ||
Number of Turns 19 (Electrical), 22 (Mechanical) | ||
Mounting Type Through Hole | ||
Power Rating 1/2W | ||
Series 64X | ||
Orientation Side Adjust | ||
Termination Style Pin | ||
Length 11mm | ||
Depth 5mm | ||
Height 9.8mm | ||
Dimensions 11 x 5 x 9.8mm | ||
Shaft Diameter 2.2 mm | ||
Tolerance ±10% | ||
Maximum Operating Temperature +155°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- CZ
Side Adjust 64X Series
Slim body profile, higher packing density
Sealed to withstand immersion board washing
Flame retardant plastic housing
Double chevron shaft seal
Moulded body with built in stand-offs
IC style pins for PCB assembly
Precious metal wiper for set point stability
Sealed to withstand immersion board washing
Flame retardant plastic housing
Double chevron shaft seal
Moulded body with built in stand-offs
IC style pins for PCB assembly
Precious metal wiper for set point stability






Related links
- Vishay 64X Series 19 (Electrical) 100Ω ±10%
- Vishay 64X Series 19 (Electrical) 2kΩ ±10%
- Vishay 64X Series 19 (Electrical) 1kΩ ±10%
- Vishay 64X Series 19 (Electrical) 10kΩ ±10%
- Vishay 64X Series 19 (Electrical) 200Ω ±10%
- Vishay 64X Series 19 (Electrical) 5kΩ ±10%
- Vishay 64X Series 19 (Electrical) 20kΩ ±10%
- Vishay 64X Series 19 (Electrical) 50kΩ ±10%
