500kΩ, Through Hole Trimmer Potentiometer 0.5W Top Adjust Vishay, 63M

Subtotal (1 unit)*

£7.02

(exc. VAT)

£8.42

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 122 unit(s) ready to ship
  • Plus 156 unit(s) shipping from 04 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£7.02

*price indicative

Packaging Options:
RS Stock No.:
183-1243
Mfr. Part No.:
M63M504KB30T607
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Maximum Resistance

500kΩ

Mounting Type

Through Hole

Number of Turns

1

Orientation

Top Adjust

Power Rating

0.5W

Series

63M

Termination Style

Pin

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Length

9.52mm

Shaft Diameter

8.38 mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

COO (Country of Origin):
CZ

63M-T607 Finger Adjust


Height 10.41mm


Single Turn 10mm Cermet 63 Series


Sealed to withstand immersion board washing
Flame retardent plastic housing
Moulded body with built in stand offs
Solid end stop
IC style pins for PCB assembly

Related links