200kΩ, Through Hole Trimmer Potentiometer 0.5W Top Adjust Vishay, 63M
- RS Stock No.:
- 183-1237
- Mfr. Part No.:
- M63M204KB30T607
- Brand:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 183-1237
- Mfr. Part No.:
- M63M204KB30T607
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Maximum Resistance | 200kΩ | |
| Mounting Type | Through Hole | |
| Number of Turns | 1 | |
| Orientation | Top Adjust | |
| Power Rating | 0.5W | |
| Series | 63M | |
| Termination Style | Pin | |
| Tolerance | ±10% | |
| Temperature Coefficient | ±100ppm/°C | |
| Shaft Diameter | 8.38 mm | |
| Length | 9.52mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Maximum Resistance 200kΩ | ||
Mounting Type Through Hole | ||
Number of Turns 1 | ||
Orientation Top Adjust | ||
Power Rating 0.5W | ||
Series 63M | ||
Termination Style Pin | ||
Tolerance ±10% | ||
Temperature Coefficient ±100ppm/°C | ||
Shaft Diameter 8.38 mm | ||
Length 9.52mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
63M-T607 Finger Adjust
Height 10.41mm


Single Turn 10mm Cermet 63 Series
Sealed to withstand immersion board washing
Flame retardent plastic housing
Moulded body with built in stand offs
Solid end stop
IC style pins for PCB assembly
Flame retardent plastic housing
Moulded body with built in stand offs
Solid end stop
IC style pins for PCB assembly
Related links
- 50 kΩ Pin 0.5 W Top Adjust Vishay, 63M
- 20 kΩ Pin 0.5 W Top Adjust Vishay, 63M
- 10 kΩ Pin 0.5 W Top Adjust Vishay, 63M
- 1 kΩ Pin 0.5 W Top Adjust Vishay, 63M
- 1 mΩ Pin 0.5 W Top Adjust Vishay, 63M
- 500 kΩ Pin 0.5 W Top Adjust Vishay, 63M
- 5 kΩ Pin 0.5 W Top Adjust Vishay, 63M
- 100 kΩ Pin 0.5 W Top Adjust Vishay, 63M
