50kΩ, SMD Trimmer Potentiometer 0.125W Side Adjust Bourns, 3313

Subtotal (1 reel of 200 units)*

£210.20

(exc. VAT)

£252.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 200 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
200 +£1.051£210.20

*price indicative

RS Stock No.:
171-1017
Mfr. Part No.:
3313S-1-503E
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Maximum Resistance

50kΩ

Mounting Type

Surface Mount

Number of Turns

1

Orientation

Side Adjust

Power Rating

0.125W

Series

3313

Termination Style

J-Hook

Tolerance

±20%

Temperature Coefficient

±100ppm/°C

Length

3.61mm

Shaft Diameter

1.93 mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

COO (Country of Origin):
TW

125mW 3mm 3313S series


Vertical 3 mm Square Sealed Trimming Potentiometer
Compatible with surface mount manufacturing processes
Rotor stop for “in-circuit” adjustment
100 cycle rotational and seal life
Patent #5043695 assembly for seal integrity
Plastic housing for RF applications

Related links