20kΩ, Through Hole Trimmer Potentiometer 0.5W Top Adjust Vishay, 63M

Subtotal (1 box of 400 units)*

£2,142.80

(exc. VAT)

£2,571.20

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
Per Box*
400 +£5.357£2,142.80

*price indicative

RS Stock No.:
167-9661
Mfr. Part No.:
M63M203KB30T607
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Maximum Resistance

20kΩ

Mounting Type

Through Hole

Number of Turns

1

Orientation

Top Adjust

Power Rating

0.5W

Series

63M

Termination Style

Pin

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Shaft Diameter

8.38 mm

Length

9.52mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

63M-T607 Finger Adjust


Height 10.41mm


Single Turn 10mm Cermet 63 Series


Sealed to withstand immersion board washing
Flame retardent plastic housing
Moulded body with built in stand offs
Solid end stop
IC style pins for PCB assembly

Related links