10kΩ, Panel Mount, Through Hole Trimmer Potentiometer 0.5W Side Adjust Vishay, 43P
- RS Stock No.:
- 167-9598
- Mfr. Part No.:
- M43P103KB30T601
- Brand:
- Vishay
Bulk discount available
Subtotal (1 box of 100 units)*
£507.40
(exc. VAT)
£608.90
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 100 - 100 | £5.074 | £507.40 |
| 200 + | £4.922 | £492.20 |
*price indicative
- RS Stock No.:
- 167-9598
- Mfr. Part No.:
- M43P103KB30T601
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Maximum Resistance | 10kΩ | |
| Mounting Type | Panel Mount, Through Hole | |
| Number of Turns | 20 | |
| Orientation | Side Adjust | |
| Power Rating | 0.5W | |
| Series | 43P | |
| Termination Style | Pin | |
| Tolerance | ±10% | |
| Temperature Coefficient | ±100ppm/°C | |
| Length | 27.81mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Maximum Resistance 10kΩ | ||
Mounting Type Panel Mount, Through Hole | ||
Number of Turns 20 | ||
Orientation Side Adjust | ||
Power Rating 0.5W | ||
Series 43P | ||
Termination Style Pin | ||
Tolerance ±10% | ||
Temperature Coefficient ±100ppm/°C | ||
Length 27.81mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
19mm ( in.) 500mW Rectangular End Adjust 43P Series Panel Mount
Unique slider block for excellent setability
Multi-finger wiper to minimise CRV
Sealed to withstand immersion board washing
Moulded body with built-in standoffs
Wiper idles at end of travel
Multi-finger wiper to minimise CRV
Sealed to withstand immersion board washing
Moulded body with built-in standoffs
Wiper idles at end of travel
Note
Body colour is now blue
