10kΩ, SMD Trimmer Potentiometer 0.25W Top Adjust Bourns, 3214
- RS Stock No.:
- 167-5404
- Mfr. Part No.:
- 3214X-1-103E
- Brand:
- Bourns
Subtotal (1 reel of 200 units)*
£237.00
(exc. VAT)
£284.40
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 200 unit(s) shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 200 + | £1.185 | £237.00 |
*price indicative
- RS Stock No.:
- 167-5404
- Mfr. Part No.:
- 3214X-1-103E
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Maximum Resistance | 10kΩ | |
| Mounting Type | Surface Mount | |
| Number of Turns | 5 | |
| Orientation | Top Adjust | |
| Power Rating | 0.25W | |
| Series | 3214 | |
| Termination Style | Pin | |
| Tolerance | ±10% | |
| Temperature Coefficient | ±100ppm/°C | |
| Shaft Diameter | 1.52 mm | |
| Length | 3.5mm | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | +150°C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Maximum Resistance 10kΩ | ||
Mounting Type Surface Mount | ||
Number of Turns 5 | ||
Orientation Top Adjust | ||
Power Rating 0.25W | ||
Series 3214 | ||
Termination Style Pin | ||
Tolerance ±10% | ||
Temperature Coefficient ±100ppm/°C | ||
Shaft Diameter 1.52 mm | ||
Length 3.5mm | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature +150°C | ||
- COO (Country of Origin):
- CR
5-Turn 250mW 4mm Sealed 3214X Series
Bourns® 3214X Series 4mm Sealed 5-Turn Trimpot® Trimming Potentiometer
Miniature (nominal 4mm square case size)
Excellent mounting efficiency
Suitable for flow/reflow soldering/hand solder
Straight slot top adjuster
Meets standard EIA and EIAJ footprint
Excellent mounting efficiency
Suitable for flow/reflow soldering/hand solder
Straight slot top adjuster
Meets standard EIA and EIAJ footprint
Multi-Turn Surface Mount Trimmers
