- RS Stock No.:
- 167-5342
- Mfr. Part No.:
- 3296W-1-332LF
- Brand:
- Bourns
Discontinued product
- RS Stock No.:
- 167-5342
- Mfr. Part No.:
- 3296W-1-332LF
- Brand:
- Bourns
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CR
Product Details
Top Adjust 3296W Series
Bourns 3296 series Square trimpot trimming potentiometer/ resistor perform a variety of circuit adjustments in all types of electronic equipment, These through hole trimmers feature a slim body profile, sealed to withstand immersion board washing. It also has a larger screw slot for easier adjustment. Moulded body with built-in stand offs
Features
Side or top adjustment with lead screw
Power rating 0.5W
25 turns and rotational life of 200 cycles
Temperature coefficient is ±100ppm/°C
Temperature Range -55 °C to +125 °C
5 terminal styles
Multiturn / Cermet / Industrial / Sealed
Chevron seal design
Power rating 0.5W
25 turns and rotational life of 200 cycles
Temperature coefficient is ±100ppm/°C
Temperature Range -55 °C to +125 °C
5 terminal styles
Multiturn / Cermet / Industrial / Sealed
Chevron seal design
Applications
Consumer Electronics
Industrial
Portable Devices
Power Management
Industrial
Portable Devices
Power Management
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 3.3kΩ |
Mounting Type | Through Hole |
Number of Turns | 25 |
Orientation | Top Adjust |
Power Rating | 0.5W |
Series | 3296 |
Termination Style | Solder Pin |
Tolerance | ±10% |
Temperature Coefficient | ±100ppm/°C |
Shaft Diameter | 2.19 mm |
Length | 9.53mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |