100Ω, Through Hole Trimmer Potentiometer 1W Side Adjust Bourns, 3059
- RS Stock No.:
- 167-5199
- Mfr. Part No.:
- 3059Y-1-101LF
- Brand:
- Bourns
Bulk discount available
Subtotal (1 tube of 10 units)*
£59.92
(exc. VAT)
£71.90
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 10 - 10 | £5.992 | £59.92 |
| 20 - 40 | £5.231 | £52.31 |
| 50 - 90 | £5.093 | £50.93 |
| 100 - 240 | £4.961 | £49.61 |
| 250 + | £4.836 | £48.36 |
*price indicative
- RS Stock No.:
- 167-5199
- Mfr. Part No.:
- 3059Y-1-101LF
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Maximum Resistance | 100Ω | |
| Mounting Type | Through Hole | |
| Number of Turns | 22 | |
| Orientation | Side Adjust | |
| Power Rating | 1W | |
| Series | 3059 | |
| Termination Style | Pin | |
| Tolerance | ±10% | |
| Temperature Coefficient | ±100ppm/°C | |
| Shaft Diameter | 2.92 mm | |
| Length | 31.75mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +150°C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Maximum Resistance 100Ω | ||
Mounting Type Through Hole | ||
Number of Turns 22 | ||
Orientation Side Adjust | ||
Power Rating 1W | ||
Series 3059 | ||
Termination Style Pin | ||
Tolerance ±10% | ||
Temperature Coefficient ±100ppm/°C | ||
Shaft Diameter 2.92 mm | ||
Length 31.75mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +150°C | ||
- COO (Country of Origin):
- MX
32mm (1 1/4in.) Trimming Potentiometer (Trimpot®) 3059 Series
Bourns 3059 Series 1-1/4" Rectangular multiturn sealed cermet trimming potentiometer (Trimpot®),
Typical applications include measuring linear distance, angles or rotations in production equipment, industrial test and measurement equipment, and medical equipment.
Typical applications include measuring linear distance, angles or rotations in production equipment, industrial test and measurement equipment, and medical equipment.
