500kΩ, SMD Trimmer Potentiometer 0.125W Top Adjust Bourns, 3313

Subtotal (1 reel of 1000 units)*

£757.00

(exc. VAT)

£908.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +£0.757£757.00

*price indicative

RS Stock No.:
167-4505
Mfr. Part No.:
3313J-1-504E
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Maximum Resistance

500kΩ

Mounting Type

Surface Mount

Number of Turns

1

Orientation

Top Adjust

Power Rating

0.125W

Series

3313

Termination Style

J-Hook

Tolerance

±20%

Temperature Coefficient

±100ppm/°C

Length

3.2mm

Shaft Diameter

1.93 mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

COO (Country of Origin):
TW

125mW 3mm 3313J Series


Horizontal 3 mm Square Sealed Trimming Potentiometer
Compatible with surface mount manufacturing processes
Rotor stop for “in-circuit” adjustment
100 cycle rotational and seal life
Patent #5043695 assembly for seal integrity
Plastic housing for RF applications

Related links