50kΩ, SMD Trimmer Potentiometer 0.125W Side Adjust Bourns, 3223

Discontinued
RS Stock No.:
167-4444
Mfr. Part No.:
3223J-1-503E
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Maximum Resistance

50kΩ

Mounting Type

Surface Mount

Number of Turns

11

Orientation

Side Adjust

Power Rating

0.125W

Series

3223

Termination Style

J-Hook

Tolerance

±20%

Temperature Coefficient

±100ppm/°C

Length

3.9mm

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+150°C

COO (Country of Origin):
MX

11-Turn 125mW 3mm Sealed Side Adjust 3223J Series


Sealed to withstand standard board wash processing
Pick and place centring design for automated placement compatibility
Flush adjustment screw
Meets EIA/EIAJ/IPC/VECI SMD standard trimmer footprint


Multi-Turn Surface Mount Trimmers