20kΩ, SMD Trimmer Potentiometer 0.25W Top Adjust Bourns, 3224
- RS Stock No.:
- 167-3532
- Mfr. Part No.:
- 3224W-1-203E
- Brand:
- Bourns
Subtotal (1 reel of 250 units)*
£522.75
(exc. VAT)
£627.25
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 250 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 250 + | £2.091 | £522.75 |
*price indicative
- RS Stock No.:
- 167-3532
- Mfr. Part No.:
- 3224W-1-203E
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Maximum Resistance | 20kΩ | |
| Mounting Type | Surface Mount | |
| Number of Turns | 12 | |
| Orientation | Top Adjust | |
| Power Rating | 0.25W | |
| Series | 3224 | |
| Termination Style | J-Hook | |
| Tolerance | ±10% | |
| Temperature Coefficient | ±100ppm/°C | |
| Length | 4.8mm | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | +150°C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Maximum Resistance 20kΩ | ||
Mounting Type Surface Mount | ||
Number of Turns 12 | ||
Orientation Top Adjust | ||
Power Rating 0.25W | ||
Series 3224 | ||
Termination Style J-Hook | ||
Tolerance ±10% | ||
Temperature Coefficient ±100ppm/°C | ||
Length 4.8mm | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature +150°C | ||
12-Turn 250mW 4mm 3224W Series Top Adjust
Bourns Standard 3224W Series top adjust SMD Trimpot® trimming potentiometer with a power rating @ 70 °C of 0.25W. The 3224W series cermet trimmer features a flush adjustment screw, a pick and place centring design for automated placement compatibility and is Sealed to withstand standard board wash processing.
Miniature (nominal 4mm square case size)
Excellent mounting efficiency
Suitable for flow/reflow soldering/hand solder
Meets standard EIA and EIAJ footprint
Low CRV - 1%
Excellent mounting efficiency
Suitable for flow/reflow soldering/hand solder
Meets standard EIA and EIAJ footprint
Low CRV - 1%
Multi-Turn Surface Mount Trimmers
