100Ω, Through Hole Trimmer Potentiometer 0.5W Side Adjust Bourns, 3386

Bulk discount available

Subtotal (1 tube of 50 units)*

£31.00

(exc. VAT)

£37.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship
  • Plus 200 unit(s) shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
50 - 200£0.62£31.00
250 - 450£0.571£28.55
500 - 950£0.546£27.30
1000 - 1950£0.533£26.65
2000 +£0.519£25.95

*price indicative

RS Stock No.:
167-3525
Mfr. Part No.:
3386W-1-101LF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Maximum Resistance

100Ω

Mounting Type

Through Hole

Number of Turns

1

Orientation

Side Adjust

Power Rating

0.5W

Series

3386

Termination Style

Pin

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Length

9.53mm

Shaft Diameter

3.15 mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

3386W Side Adjust



Single Turn 10mm Cermet


Bourns® 3386 3/8" Square Single Turn Cermet Trimming Potentiometer (Trimpot®)


Wide choice of styles including finger adjust
Sealed to withstand immersion board washing
Moulded body with built-in PCB stand-offs

Related links