10Ω, Through Hole Trimmer Potentiometer 0.5W Top Adjust Bourns, 3299
- RS Stock No.:
- 167-3386
- Mfr. Part No.:
- 3299W-1-100LF
- Brand:
- Bourns
Discontinued
- RS Stock No.:
- 167-3386
- Mfr. Part No.:
- 3299W-1-100LF
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Maximum Resistance | 10Ω | |
| Mounting Type | Through Hole | |
| Number of Turns | 25 | |
| Orientation | Top Adjust | |
| Power Rating | 0.5W | |
| Series | 3299 | |
| Termination Style | Pin | |
| Tolerance | ±10% | |
| Temperature Coefficient | ±100ppm/°C | |
| Shaft Diameter | 2.29 mm | |
| Length | 9.53mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Maximum Resistance 10Ω | ||
Mounting Type Through Hole | ||
Number of Turns 25 | ||
Orientation Top Adjust | ||
Power Rating 0.5W | ||
Series 3299 | ||
Termination Style Pin | ||
Tolerance ±10% | ||
Temperature Coefficient ±100ppm/°C | ||
Shaft Diameter 2.29 mm | ||
Length 9.53mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
10mm 3/8 in. 500mW Top Adjust 3299W Series
Bourns® 3299W 3/8" Square Multiturn Cermet Trimming Potentiometer (Trimpot®)
Multi-contact wiper - low noise, high stability
Sealed to withstand immersion board washing
Moulded body with built in stand-offs
Wiper idles at end of travel
Suitable for 0.1in grid pitch
Sealed to withstand immersion board washing
Moulded body with built in stand-offs
Wiper idles at end of travel
Suitable for 0.1in grid pitch
