5kΩ, Through Hole Trimmer Potentiometer 0.25W Top Adjust Bourns, 3266

Bulk discount available

Subtotal (1 tube of 50 units)*

£113.65

(exc. VAT)

£136.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship
  • Plus 200 unit(s) shipping from 08 December 2025
  • Plus 400 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
50 - 50£2.273£113.65
100 - 200£2.045£102.25
250 - 450£1.704£85.20
500 - 950£1.452£72.60
1000 +£1.416£70.80

*price indicative

RS Stock No.:
167-3357
Mfr. Part No.:
3266W-1-502LF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Maximum Resistance

5kΩ

Mounting Type

Through Hole

Number of Turns

12

Orientation

Top Adjust

Power Rating

0.25W

Series

3266

Termination Style

Pin

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Shaft Diameter

1.78 mm

Length

6.71mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+150°C

6mm in. 250mW Top Adjust 3266W Series


Bourns® 3266 Series 1/4" Square Multiturn Cermet Trimming Potentiometer (Trimpot®)

Small size - high packing density
Sealed to withstand immersion board washing
Double chevron shaft seal
Moulded body with built in stand-offs
Wiper idles at ends of travel

Related links