200kΩ, Through Hole Trimmer Potentiometer 0.25W Top Adjust Bourns, 3266
- RS Stock No.:
- 167-3355
- Mfr. Part No.:
- 3266W-1-204LF
- Brand:
- Bourns
Subtotal (1 tube of 50 units)*
£116.25
(exc. VAT)
£139.50
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 50 unit(s) ready to ship
- Plus 200 unit(s) shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 50 + | £2.325 | £116.25 |
*price indicative
- RS Stock No.:
- 167-3355
- Mfr. Part No.:
- 3266W-1-204LF
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Maximum Resistance | 200kΩ | |
| Mounting Type | Through Hole | |
| Number of Turns | 12 | |
| Orientation | Top Adjust | |
| Power Rating | 0.25W | |
| Series | 3266 | |
| Termination Style | Pin | |
| Tolerance | ±10% | |
| Temperature Coefficient | ±100ppm/°C | |
| Length | 6.71mm | |
| Shaft Diameter | 1.78 mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +150°C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Maximum Resistance 200kΩ | ||
Mounting Type Through Hole | ||
Number of Turns 12 | ||
Orientation Top Adjust | ||
Power Rating 0.25W | ||
Series 3266 | ||
Termination Style Pin | ||
Tolerance ±10% | ||
Temperature Coefficient ±100ppm/°C | ||
Length 6.71mm | ||
Shaft Diameter 1.78 mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +150°C | ||
6mm in. 250mW Top Adjust 3266W Series
Bourns® 3266 Series 1/4" Square Multiturn Cermet Trimming Potentiometer (Trimpot®)
Small size - high packing density
Sealed to withstand immersion board washing
Double chevron shaft seal
Moulded body with built in stand-offs
Wiper idles at ends of travel
Sealed to withstand immersion board washing
Double chevron shaft seal
Moulded body with built in stand-offs
Wiper idles at ends of travel
