500kΩ, Through Hole Trimmer Potentiometer 0.5W Side Adjust Bourns, 3362
- RS Stock No.:
- 167-3274
- Mfr. Part No.:
- 3362W-1-504LF
- Brand:
- Bourns
Bulk discount available
Subtotal (1 tube of 50 units)*
£31.00
(exc. VAT)
£37.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 350 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 200 | £0.62 | £31.00 |
| 250 - 450 | £0.57 | £28.50 |
| 500 - 950 | £0.514 | £25.70 |
| 1000 - 1950 | £0.459 | £22.95 |
| 2000 + | £0.403 | £20.15 |
*price indicative
- RS Stock No.:
- 167-3274
- Mfr. Part No.:
- 3362W-1-504LF
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Maximum Resistance | 500kΩ | |
| Mounting Type | Through Hole | |
| Number of Turns | 1 | |
| Orientation | Side Adjust | |
| Power Rating | 0.5W | |
| Series | 3362 | |
| Termination Style | Pin | |
| Tolerance | ±10% | |
| Temperature Coefficient | ±100ppm/°C | |
| Length | 6.6mm | |
| Shaft Diameter | 2.77 mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Maximum Resistance 500kΩ | ||
Mounting Type Through Hole | ||
Number of Turns 1 | ||
Orientation Side Adjust | ||
Power Rating 0.5W | ||
Series 3362 | ||
Termination Style Pin | ||
Tolerance ±10% | ||
Temperature Coefficient ±100ppm/°C | ||
Length 6.6mm | ||
Shaft Diameter 2.77 mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Cermet 1/4 in. Square 500mW Side Adjust 3362W Series
Bourns® 3362W Series 1/4" Square single turn Trimpot® Trimming Potentiometer
Miniature package
Rotor designed for automatic machine adjust interface
Sealed to withstand harsh environments and immersion cleaning
Built in board stand offs
Multi-wire wiper to minimise contact resistance variation
Rotor designed for automatic machine adjust interface
Sealed to withstand harsh environments and immersion cleaning
Built in board stand offs
Multi-wire wiper to minimise contact resistance variation
