200Ω, Through Hole Trimmer Potentiometer 0.5W Top Adjust Bourns, 3362

Bulk discount available

Subtotal (1 tube of 50 units)*

£32.25

(exc. VAT)

£38.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 150 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
50 - 200£0.645£32.25
250 - 450£0.593£29.65
500 - 950£0.535£26.75
1000 - 1950£0.477£23.85
2000 +£0.419£20.95

*price indicative

RS Stock No.:
167-3257
Mfr. Part No.:
3362P-1-201LF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Maximum Resistance

200Ω

Mounting Type

Through Hole

Number of Turns

1

Orientation

Top Adjust

Power Rating

0.5W

Series

3362

Termination Style

Pin

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Shaft Diameter

2.77 mm

Length

6.6mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Cermet 1//4 in. Square 500mW Top Adjust 3362P Series


Miniature package
Rotor designed for automatic machine adjust interface
Sealed to withstand harsh environments and immersion cleaning
Built in board stand offs
Multi-wire wiper to minimise contact resistance variation

Related links