10kΩ, Through Hole Trimmer Potentiometer 0.75W Side Adjust Bourns, 3006

Bulk discount available

Subtotal (1 tube of 25 units)*

£30.125

(exc. VAT)

£36.15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 350 unit(s) ready to ship
  • Plus 100 unit(s) ready to ship from another location
  • Plus 625 unit(s) shipping from 04 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
25 - 75£1.205£30.13
100 - 225£1.12£28.00
250 - 475£1.024£25.60
500 +£0.952£23.80

*price indicative

RS Stock No.:
167-3236
Mfr. Part No.:
3006P-1-103LF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Maximum Resistance

10kΩ

Mounting Type

Through Hole

Number of Turns

15

Orientation

Side Adjust

Power Rating

0.75W

Series

3006

Termination Style

Pin

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Length

20.57mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

19mm ( in.) 750mW Rectangular End Adjust 3006 Series Standard


Bourns Standard 3006P Series 19mm ( in.) rectangular end adjust cermet trimmer with a power rating @ 70°C of 750mW. The 3006P series cermet trimmer’s wiper idles at the end of its travel and is sealed to withstand immersion board washing.

Nominal 15 turn Adjustment Angle
Panel mounting adaptor available, stock no. 107-6878

Related links