100 Ω, Surface Mount Trimmer Potentiometer, J-Hook 0.125 W Top Adjust Bourns, 3313

Subtotal (1 reel of 1000 units)*

£597.00

(exc. VAT)

£716.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +£0.597£597.00

*price indicative

RS Stock No.:
166-9986
Mfr. Part No.:
3313J-1-101E
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Trimmer Potentiometer

Maximum Resistance

100Ω

Mount Type

Surface Mount

Number of Turns

1

Orientation

Top Adjust

Packaging

Tape & Reel

Power Rating

0.125W

Series

3313

Automotive Standard

No

Termination Style

J-Hook

Tolerance ±

20%

Temperature Coefficient

±150 ppm/°C

Minimum Operating Temperature

-55°C

Pin Count

3

Length

3.5mm

Maximum Voltage

200V

Maximum Operating Temperature

125°C

Height

3.5mm

Standards/Approvals

RoHS, UL

Depth

2.2mm

Mechanical Rotation

250°

Element Material

Cermet

125mW 3mm 3313J Series


Horizontal 3 mm Square Sealed Trimming Potentiometer

Compatible with surface mount manufacturing processes

Rotor stop for “in-circuit” adjustment

100 cycle rotational and seal life

Patent #5043695 assembly for seal integrity

Plastic housing for RF applications

Related links