100Ω, Through Hole Trimmer Potentiometer 0.25W Side Adjust Bourns, 3266
- RS Stock No.:
- 162-2564
- Mfr. Part No.:
- 3266X-1-101LF
- Brand:
- Bourns
Bulk discount available
Subtotal (1 tube of 50 units)*
£100.00
(exc. VAT)
£120.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 200 unit(s) shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 50 | £2.00 | £100.00 |
| 100 - 200 | £1.84 | £92.00 |
| 250 - 450 | £1.66 | £83.00 |
| 500 - 700 | £1.48 | £74.00 |
| 750 + | £1.30 | £65.00 |
*price indicative
- RS Stock No.:
- 162-2564
- Mfr. Part No.:
- 3266X-1-101LF
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Maximum Resistance | 100Ω | |
| Mounting Type | Through Hole | |
| Number of Turns | 12 | |
| Orientation | Side Adjust | |
| Power Rating | 0.25W | |
| Series | 3266 | |
| Termination Style | Pin | |
| Tolerance | ±10% | |
| Temperature Coefficient | ±100ppm/°C | |
| Length | 7.73mm | |
| Shaft Diameter | 1.78 mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +150°C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Maximum Resistance 100Ω | ||
Mounting Type Through Hole | ||
Number of Turns 12 | ||
Orientation Side Adjust | ||
Power Rating 0.25W | ||
Series 3266 | ||
Termination Style Pin | ||
Tolerance ±10% | ||
Temperature Coefficient ±100ppm/°C | ||
Length 7.73mm | ||
Shaft Diameter 1.78 mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +150°C | ||
6mm in. 250mW Side Adjust 3266X Series
Bourns® 3266 Series 1/4" Square Multiturn Cermet Trimming Potentiometer (Trimpot®)
Small size - high packing density
Sealed to withstand immersion board washing
Double chevron shaft seal
Moulded body with built in stand-offs
Wiper idles at ends of travel
Sealed to withstand immersion board washing
Double chevron shaft seal
Moulded body with built in stand-offs
Wiper idles at ends of travel







