- RS Stock No.:
- 161-7040
- Mfr. Part No.:
- 3329H-1-224LF
- Brand:
- Bourns
Available to back order for despatch 12/08/2024
Added
Price Each (In a Tube of 50)
£1.95
(exc. VAT)
£2.34
(inc. VAT)
Units | Per unit | Per Tube* |
50 + | £1.95 | £97.50 |
*price indicative |
- RS Stock No.:
- 161-7040
- Mfr. Part No.:
- 3329H-1-224LF
- Brand:
- Bourns
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CR
Product Details
Cermet 6.35mm (in.) 500mW Top Adjust 3329H Series
Bourns® 3329H 1/4" Round Single Turn Cermet Trimming Potentiometer (Trimpot®)
Able to withstand wave soldering and integrated circuit cleaning baths
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 220kΩ |
Mounting Type | Through Hole |
Number of Turns | 1 |
Orientation | Top Adjust |
Power Rating | 0.5W |
Series | 3329 |
Termination Style | Solder Pin |
Tolerance | ±10% |
Temperature Coefficient | ±100ppm/°C |
Diameter | 6.35mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +150°C |
- RS Stock No.:
- 161-7040
- Mfr. Part No.:
- 3329H-1-224LF
- Brand:
- Bourns