1kΩ, Through Hole Trimmer Potentiometer 0.5W Top Adjust TT ElectronicsBI, 67
- RS Stock No.:
- 144-2233
- Mfr. Part No.:
- 67WR1KLF
- Brand:
- TT Electronics/BI
Bulk discount available
Subtotal (1 pack of 5 units)*
£8.79
(exc. VAT)
£10.55
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 20 unit(s) shipping from 10 November 2025
- Plus 600 unit(s) shipping from 21 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £1.758 | £8.79 |
| 50 - 95 | £1.688 | £8.44 |
| 100 - 245 | £1.562 | £7.81 |
| 250 - 495 | £1.46 | £7.30 |
| 500 + | £1.372 | £6.86 |
*price indicative
- RS Stock No.:
- 144-2233
- Mfr. Part No.:
- 67WR1KLF
- Brand:
- TT Electronics/BI
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TT Electronics/BI | |
| Maximum Resistance | 1kΩ | |
| Mounting Type | Through Hole | |
| Number of Turns | 20 | |
| Orientation | Top Adjust | |
| Power Rating | 0.5W | |
| Series | 67 | |
| Termination Style | Solder Pin | |
| Tolerance | ±10% | |
| Temperature Coefficient | ±100ppm/°C | |
| Maximum Voltage Rating | 200 V dc | |
| Length | 9.53mm | |
| Shaft Diameter | 2.29 (Metal Adjustment Screw) mm | |
| Minimum Operating Temperature | -55°C | |
| Element Material | Cermet | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand TT Electronics/BI | ||
Maximum Resistance 1kΩ | ||
Mounting Type Through Hole | ||
Number of Turns 20 | ||
Orientation Top Adjust | ||
Power Rating 0.5W | ||
Series 67 | ||
Termination Style Solder Pin | ||
Tolerance ±10% | ||
Temperature Coefficient ±100ppm/°C | ||
Maximum Voltage Rating 200 V dc | ||
Length 9.53mm | ||
Shaft Diameter 2.29 (Metal Adjustment Screw) mm | ||
Minimum Operating Temperature -55°C | ||
Element Material Cermet | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- MX
Multiturn
Sealed to be compatible with aqueous PCB cleaning process
Highly reliable
Long life
Suitable for applications requiring adjustability or calibration including medical and consumer electronics
Sealed to be compatible with aqueous PCB cleaning process
Highly reliable
Long life
Suitable for applications requiring adjustability or calibration including medical and consumer electronics
