100kΩ, Through Hole Trimmer Potentiometer 0.5W Top Adjust TT ElectronicsBI, 67
- RS Stock No.:
- 144-2187
- Mfr. Part No.:
- 67WR100KLF
- Brand:
- TT Electronics/BI
Bulk discount available
Subtotal (1 pack of 5 units)*
£8.02
(exc. VAT)
£9.625
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 640 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 - 20 | £1.604 | £8.02 |
25 - 45 | £1.498 | £7.49 |
50 - 95 | £1.398 | £6.99 |
100 - 195 | £1.32 | £6.60 |
200 + | £1.19 | £5.95 |
*price indicative
- RS Stock No.:
- 144-2187
- Mfr. Part No.:
- 67WR100KLF
- Brand:
- TT Electronics/BI
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TT Electronics/BI | |
Maximum Resistance | 100kΩ | |
Mounting Type | Through Hole | |
Number of Turns | 20 | |
Orientation | Top Adjust | |
Power Rating | 0.5W | |
Series | 67 | |
Termination Style | Solder Pin | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Maximum Voltage Rating | 200 V dc | |
Length | 9.53mm | |
Shaft Diameter | 2.29 (Metal Adjustment Screw) mm | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +125°C | |
Element Material | Cermet | |
Select all | ||
---|---|---|
Brand TT Electronics/BI | ||
Maximum Resistance 100kΩ | ||
Mounting Type Through Hole | ||
Number of Turns 20 | ||
Orientation Top Adjust | ||
Power Rating 0.5W | ||
Series 67 | ||
Termination Style Solder Pin | ||
Tolerance ±10% | ||
Temperature Coefficient ±100ppm/°C | ||
Maximum Voltage Rating 200 V dc | ||
Length 9.53mm | ||
Shaft Diameter 2.29 (Metal Adjustment Screw) mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Element Material Cermet | ||
- COO (Country of Origin):
- MX
Multiturn
Sealed to be compatible with aqueous PCB cleaning process
Highly reliable
Long life
Suitable for applications requiring adjustability or calibration including medical and consumer electronics
Sealed to be compatible with aqueous PCB cleaning process
Highly reliable
Long life
Suitable for applications requiring adjustability or calibration including medical and consumer electronics