20kΩ, Through Hole Trimmer Potentiometer 0.5W Side Adjust TT Electronics/BI, 67
- RS Stock No.:
- 144-2111
- Mfr. Part No.:
- 67PR20KLF
- Brand:
- TT Electronics/BI
Discontinued
- RS Stock No.:
- 144-2111
- Mfr. Part No.:
- 67PR20KLF
- Brand:
- TT Electronics/BI
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TT Electronics/BI | |
| Maximum Resistance | 20kΩ | |
| Mounting Type | Through Hole | |
| Number of Turns | 20 | |
| Orientation | Side Adjust | |
| Power Rating | 0.5W | |
| Series | 67 | |
| Termination Style | Solder Pin | |
| Tolerance | ±10% | |
| Temperature Coefficient | ±100ppm/°C | |
| Maximum Voltage Rating | 200 V dc | |
| Length | 9.53mm | |
| Shaft Diameter | 2.29 (Metal Adjustment Screw) mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Priced to Clear | Yes | |
| Element Material | Cermet | |
| Select all | ||
|---|---|---|
Brand TT Electronics/BI | ||
Maximum Resistance 20kΩ | ||
Mounting Type Through Hole | ||
Number of Turns 20 | ||
Orientation Side Adjust | ||
Power Rating 0.5W | ||
Series 67 | ||
Termination Style Solder Pin | ||
Tolerance ±10% | ||
Temperature Coefficient ±100ppm/°C | ||
Maximum Voltage Rating 200 V dc | ||
Length 9.53mm | ||
Shaft Diameter 2.29 (Metal Adjustment Screw) mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Priced to Clear Yes | ||
Element Material Cermet | ||
- COO (Country of Origin):
- MX
Multiturn
Sealed to be compatible with aqueous PCB cleaning process
Highly reliable
Long life
Suitable for applications requiring adjustability or calibration including medical and consumer electronics
Sealed to be compatible with aqueous PCB cleaning process
Highly reliable
Long life
Suitable for applications requiring adjustability or calibration including medical and consumer electronics
