1kΩ, SMD Trimmer Potentiometer 0.25 W @ 85 °C Top Adjust TT ElectronicsBI, 44
- RS Stock No.:
- 144-2095
- Mfr. Part No.:
- 44WR1KLFT7
- Brand:
- TT Electronics/BI
Bulk discount available
Subtotal (1 reel of 250 units)*
£778.75
(exc. VAT)
£934.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 250 - 250 | £3.115 | £778.75 |
| 500 + | £3.028 | £757.00 |
*price indicative
- RS Stock No.:
- 144-2095
- Mfr. Part No.:
- 44WR1KLFT7
- Brand:
- TT Electronics/BI
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TT Electronics/BI | |
| Maximum Resistance | 1kΩ | |
| Mounting Type | Surface Mount | |
| Number of Turns | 9 | |
| Orientation | Top Adjust | |
| Power Rating | 0.25 W @ 85 °C | |
| Series | 44 | |
| Termination Style | Solder Pin | |
| Tolerance | ±10% | |
| Temperature Coefficient | ±100ppm/°C | |
| Maximum Voltage Rating | 300 V dc | |
| Shaft Diameter | 1.42 (Metal Adjustment Screw) mm | |
| Length | 4.83mm | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | +150°C | |
| Element Material | Cermet | |
| Select all | ||
|---|---|---|
Brand TT Electronics/BI | ||
Maximum Resistance 1kΩ | ||
Mounting Type Surface Mount | ||
Number of Turns 9 | ||
Orientation Top Adjust | ||
Power Rating 0.25 W @ 85 °C | ||
Series 44 | ||
Termination Style Solder Pin | ||
Tolerance ±10% | ||
Temperature Coefficient ±100ppm/°C | ||
Maximum Voltage Rating 300 V dc | ||
Shaft Diameter 1.42 (Metal Adjustment Screw) mm | ||
Length 4.83mm | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature +150°C | ||
Element Material Cermet | ||
- COO (Country of Origin):
- MX
Space saving SMD package for the most compact board designs
Sealed to withstand aggressive water wash
Long life
High quality and reliability
Sealed to withstand aggressive water wash
Long life
High quality and reliability
