100kΩ, SMD Trimmer Potentiometer 0.25 W @ 85 °C Top Adjust TT Electronics/BI, 44
- RS Stock No.:
- 144-2089
- Mfr. Part No.:
- 44WR100KLFT7
- Brand:
- TT Electronics/BI
Discontinued
- RS Stock No.:
- 144-2089
- Mfr. Part No.:
- 44WR100KLFT7
- Brand:
- TT Electronics/BI
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TT Electronics/BI | |
| Maximum Resistance | 100kΩ | |
| Mounting Type | Surface Mount | |
| Number of Turns | 9 | |
| Orientation | Top Adjust | |
| Power Rating | 0.25 W @ 85 °C | |
| Series | 44 | |
| Termination Style | Solder Pin | |
| Tolerance | ±10% | |
| Temperature Coefficient | ±100ppm/°C | |
| Maximum Voltage Rating | 300 V dc | |
| Length | 4.83mm | |
| Shaft Diameter | 1.42 (Metal Adjustment Screw) mm | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | +150°C | |
| Element Material | Cermet | |
| Select all | ||
|---|---|---|
Brand TT Electronics/BI | ||
Maximum Resistance 100kΩ | ||
Mounting Type Surface Mount | ||
Number of Turns 9 | ||
Orientation Top Adjust | ||
Power Rating 0.25 W @ 85 °C | ||
Series 44 | ||
Termination Style Solder Pin | ||
Tolerance ±10% | ||
Temperature Coefficient ±100ppm/°C | ||
Maximum Voltage Rating 300 V dc | ||
Length 4.83mm | ||
Shaft Diameter 1.42 (Metal Adjustment Screw) mm | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature +150°C | ||
Element Material Cermet | ||
- COO (Country of Origin):
- MX
Space saving SMD package for the most compact board designs
Sealed to withstand aggressive water wash
Long life
High quality and reliability
Sealed to withstand aggressive water wash
Long life
High quality and reliability
