10kΩ, Through Hole Trimmer Potentiometer 1W Top Adjust TT ElectronicsBI, 93
- RS Stock No.:
- 144-2062
- Mfr. Part No.:
- 93PR10KLF
- Brand:
- TT Electronics/BI
Bulk discount available
Subtotal (1 box of 50 units)*
£133.30
(exc. VAT)
£159.95
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 100 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 - 200 | £2.666 | £133.30 |
| 250 + | £2.456 | £122.80 |
*price indicative
- RS Stock No.:
- 144-2062
- Mfr. Part No.:
- 93PR10KLF
- Brand:
- TT Electronics/BI
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TT Electronics/BI | |
| Maximum Resistance | 10kΩ | |
| Mounting Type | Through Hole | |
| Number of Turns | 1 | |
| Orientation | Top Adjust | |
| Power Rating | 1W | |
| Series | 93 | |
| Termination Style | Solder Pin | |
| Tolerance | ±10% | |
| Temperature Coefficient | ±100ppm/°C | |
| Maximum Voltage Rating | 200 V dc | |
| Diameter | 12.7mm | |
| Minimum Operating Temperature | -55°C | |
| Mechanical Rotation | 270° | |
| Element Material | Cermet | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand TT Electronics/BI | ||
Maximum Resistance 10kΩ | ||
Mounting Type Through Hole | ||
Number of Turns 1 | ||
Orientation Top Adjust | ||
Power Rating 1W | ||
Series 93 | ||
Termination Style Solder Pin | ||
Tolerance ±10% | ||
Temperature Coefficient ±100ppm/°C | ||
Maximum Voltage Rating 200 V dc | ||
Diameter 12.7mm | ||
Minimum Operating Temperature -55°C | ||
Mechanical Rotation 270° | ||
Element Material Cermet | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- MX
Single turn
Cermet
Cermet
