- RS Stock No.:
- 144-2057
- Mfr. Part No.:
- 89PR100KLFTB
- Brand:
- TT Electronics/BI
150 In stock - FREE next working day delivery available
Added
Price Each (In a Tube of 25)
£1.472
(exc. VAT)
£1.766
(inc. VAT)
Units | Per unit | Per Tube* |
25 - 75 | £1.472 | £36.80 |
100 - 225 | £1.369 | £34.225 |
250 - 475 | £1.251 | £31.275 |
500 + | £1.163 | £29.075 |
*price indicative |
- RS Stock No.:
- 144-2057
- Mfr. Part No.:
- 89PR100KLFTB
- Brand:
- TT Electronics/BI
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Surface mount
Cermet
Cermet
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 100kΩ |
Mounting Type | Through Hole |
Number of Turns | 20 |
Orientation | Side Adjust |
Power Rating | 0.75W |
Series | 89 |
Termination Style | Solder Pin |
Tolerance | ±10% |
Temperature Coefficient | ±100ppm/°C |
Maximum Voltage Rating | 200 V dc |
Shaft Diameter | 2.36 (Metal Adjustment Screw) mm |
Length | 19.05mm |
Minimum Operating Temperature | -55°C |
Element Material | Cermet |
Maximum Operating Temperature | +125°C |