20Ω, SMD Trimmer Potentiometer 0.25W Top Adjust Bourns, 3314
- RS Stock No.:
- 100-1082
- Mfr. Part No.:
- 3314G-1-200E
- Brand:
- Bourns
Subtotal (1 pack of 10 units)*
£8.40
(exc. VAT)
£10.10
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 1,360 unit(s) shipping from 04 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £0.84 | £8.40 |
*price indicative
- RS Stock No.:
- 100-1082
- Mfr. Part No.:
- 3314G-1-200E
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Maximum Resistance | 20Ω | |
| Mounting Type | Surface Mount | |
| Number of Turns | 1 | |
| Orientation | Top Adjust | |
| Power Rating | 0.25W | |
| Series | 3314 | |
| Termination Style | Gull Wing | |
| Tolerance | ±20% | |
| Temperature Coefficient | ±100ppm/°C | |
| Length | 5mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Maximum Resistance 20Ω | ||
Mounting Type Surface Mount | ||
Number of Turns 1 | ||
Orientation Top Adjust | ||
Power Rating 0.25W | ||
Series 3314 | ||
Termination Style Gull Wing | ||
Tolerance ±20% | ||
Temperature Coefficient ±100ppm/°C | ||
Length 5mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
250mW 4mm Sealed 3314G Series - Straight Slot
Miniature (nominal 4mm square case)
Excellent mounting efficiency
Suitable for flow/reflow soldering /hand solder
Ideal for automatic assembly
Meets standard EIA and EIAJ footprint
Excellent mounting efficiency
Suitable for flow/reflow soldering /hand solder
Ideal for automatic assembly
Meets standard EIA and EIAJ footprint

